
TE Connectivity 4-1617119-1 technical specifications.
| Coil Current | 11.71mA |
| Coil Resistance | 1.025kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1617119-1 to view detailed technical specifications.
No datasheet is available for this part.
