TE Connectivity 4-1617758-5 technical specifications.
| Coil Voltage (DC) | 28V |
| Max Current Rating | 5A |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1617758-5 to view detailed technical specifications.
No datasheet is available for this part.