TE Connectivity 4-1617763-8 technical specifications.
| Coil Voltage (AC) | 115V |
| Max Current Rating | 15A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1617763-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.