TE Connectivity 4-1618240-0 technical specifications.
| Coil Current | 331.25mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 24A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1618240-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.