TE Connectivity 4-1618240-9 technical specifications.
| Coil Resistance | 155R |
| Coil Voltage (DC) | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operate Time | 5ms |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1618240-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.