TE Connectivity 4-1618241-0 technical specifications.
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1618241-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.