TE Connectivity 4-1618276-5 technical specifications.
| Coil Resistance | 2.4kR |
| Coil Voltage (DC) | 115V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operate Time | 15ms |
| Resistance | 2400R |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1618276-5 to view detailed technical specifications.
No datasheet is available for this part.