
High-current power relay featuring a single pole, single throw, normally open double make configuration. Rated for 500A continuous and maximum current, with a DC rated voltage of 900V. Operates with a 24VDC coil voltage, drawing 600mA with 40 ohms resistance. Offers a fast operate time of 25ms and release time of 12ms. Designed for chassis mounting with flanges and panel compatibility, and features stud termination. Operating temperature range from -40°C to 85°C.
TE Connectivity 4-1618388-6 technical specifications.
| Coil Current | 600mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500A |
| Current Rating | 500A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1618388-6 to view detailed technical specifications.
No datasheet is available for this part.
