TE Connectivity 4-1622826-8 technical specifications.
| Package/Case | 0402 |
| ELV | Compliant |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1622826-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.