TE Connectivity 4-1623696-9 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1623696-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.