Fixed Resistor, Carbon Film, 1W, 47ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.472inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |