TE Connectivity 4-1624112-6 technical specifications.
| Package/Case | 402 |
| DC Current | 480mA |
| DC Resistance (DCR) | 202mR |
| Depth | 0.76mm |
| Inductance | 19nH |
| Length | 1.27mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.04GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624112-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.