TE Connectivity 4-1624200-5 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RW, Citec |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624200-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.