This 5mm diameter, 15mm long axial resistor has a maximum power dissipation of 3W and is suitable for through hole mounting. The resistor is constructed from cylindrical components and is conformal coated. It operates within a temperature range of -55°C to 155°C and is available in quantities of 1000 per reel. The resistor is RoHS compliant and is part of the RSS and CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1624246-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 5mm |
| Length | 15mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624246-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.