The 4-1624246-6 is a 2-terminal axial-style fixed resistor from TE Connectivity with a resistance of 6.8kR and a tolerance of 5%. It has a maximum power dissipation of 3W and is available in a package quantity of 1000 units per reel. The resistor is RoHS compliant and suitable for through-hole mounting.
TE Connectivity 4-1624246-6 technical specifications.
| Package/Case | Axial |
| Length | 0.591inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624246-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.