TE Connectivity 4-1624246-7 technical specifications.
| Package/Case | Axial |
| Length | 0.591inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624246-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.