TE Connectivity 4-1625812-2 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 130mR |
| ELV | Compliant |
| Height | 0.236inch |
| Inductance | 47uH |
| Length | 0.5inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3631, Sigma Inductors |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625812-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.