TE Connectivity 4-1625958-3 technical specifications.
| Package/Case | Molded |
| Height | 10.4mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625958-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.