TE Connectivity 4-1625999-5 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Length | 87.5mm |
| Military Standard | Not |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625999-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.