TE Connectivity 4-1630012-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 47.5mm |
| ELV | Compliant |
| Length | 122mm |
| Military Standard | Not |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Resistance | 50R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1630012-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.