TE Connectivity 4-1630019-8 technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| Height | 45mm |
| Lead/Base Style | Screw |
| Length | 143mm |
| Max Power Dissipation | 200W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 2.874inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1630019-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.