TE Connectivity 4-1630186-6 technical specifications.
| Diameter | 30mm |
| Height | 0.669inch |
| Lead/Base Style | Solder |
| Length | 72.5mm |
| Max Power Dissipation | 50W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1630186-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.