TE Connectivity 4-1672274-0 technical specifications.
| Coil Voltage (AC) | 380.415kV |
| Contact Material | Silver, Cadmium |
| Depth | 87mm |
| Length | 128mm |
| Max Current Rating | 125A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 690V |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1672274-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.