
46-position, 2-row vertical socket strip with 2mm pitch and 2.6mm contact post length. Features female socket contacts with gold mating finish, brass contact material, and gold, tin, matte plating. Rated for 1A contact current and 250V AC voltage. Thermoplastic insulation material, black housing and insulation color, with a maximum operating temperature of 105°C. Through-hole termination and mounting, with a 4.5mm stack height. RoHS and ELV compliant, with CSA approval and UL94 V-0 flammability rating.
TE Connectivity 4-1734506-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 105 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734506-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.