6PDT slide switch with side actuation, featuring a 20VDC voltage rating and 0.4VA power handling. This through-hole mounted component utilizes PC pins with gold-plated copper alloy contacts for reliable connectivity. Operating across a temperature range of -40°C to 80°C, it offers a 15,000 cycle electrical life and a UL94 V-0 flammability rating. The switch is designed with a right-angle orientation and a standard actuator type.
TE Connectivity 4-1825010-0 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.7mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | 6PDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.