6PDT slide switch featuring a vertical orientation and extended top slide actuator. Surface mountable with gull wing termination, this component offers a 300mA contact current rating at 115VAC or 28VDC. Constructed with a copper alloy contact material and silver plating, it operates within a -40°C to 80°C temperature range and boasts a UL94 V-0 flammability rating. Packaged in a tube for efficient handling.
TE Connectivity 4-1825010-2 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-2 to view detailed technical specifications.
No datasheet is available for this part.