6PDT Slide Switch with J-Bend SMD termination, featuring a 2.79mm extended top actuator and 2.79mm switch travel. This surface mount component operates at 20VDC/20VAC with a 0.4VA rating and offers 15,000 electrical and mechanical life cycles. Constructed with gold-plated copper alloy contacts, it operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 4-1825010-3 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | J-Bend |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-3 to view detailed technical specifications.
No datasheet is available for this part.