
6PDT slide switch with a 300mA contact current rating and 115VAC voltage rating. Features a 2.79mm extended nylon actuator, silver-plated copper alloy contacts, and a 2.79mm switch travel. Designed for surface mount applications with J-bend SMD termination, offering 15,000 electrical and mechanical life cycles. Operates within a -40°C to 80°C temperature range and is RoHS compliant.
TE Connectivity 4-1825010-4 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mechanical Life | 15000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Package Quantity | 252 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | J-Bend |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
