TE Connectivity 4-1825010-5 technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 25.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.