
6PDT slide switch with a 300mA contact current rating and 115VDC/115VAC voltage rating. Features a standard nylon actuator with a 2.79mm travel and length, designed for surface mount (SMD/SMT) with gull wing termination. Offers 15,000 electrical and mechanical life cycles, operating between -40°C and 80°C, with silver-plated copper alloy contacts. Compliant with RoHS and ELV directives, and UL94 V-0 flammability rating.
TE Connectivity 4-1825010-6 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 1inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 15000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | 6PDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.