TE Connectivity 4-1825010-8 technical specifications.
| Actuator Length | 5.82mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Operating Force | 950gf |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825010-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.