Surface mount DIP switch featuring SPST throw configuration with 9 positions and a flush slide actuator. Offers a 2.54mm pitch and gull wing termination for SMD applications. Rated for 0.1A and 24VDC, with gold-plated copper alloy contacts and a polyamide actuator. Operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 4-1825059-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825059-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.