9-position SPST rotary & slide actuator DIP switch featuring a flush slide actuator and gull wing termination for surface mounting. This component offers a 2.54mm pitch, 100mA max current rating, and 24VDC max voltage rating. Constructed with gold-plated copper alloy contacts, it operates within a -30°C to 85°C temperature range and is sealed and washable. The black housing meets UL94 V-0 flammability standards and the product is RoHS and ELV compliant.
TE Connectivity 4-1825059-7 technical specifications.
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825059-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.