SPDT toggle switch featuring a long baton lever and PC pin termination for through-hole mounting. Rated for 5A at 250VAC or 28VDC, with a silver-plated copper contact material and a brass actuator. Offers a mechanical life of 6,000 cycles and operates within a temperature range of -30°C to 85°C. This non-illuminated, sealable switch is RoHS compliant and UL94 V-1 rated.
TE Connectivity 4-1825136-1 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.