
SPDT toggle switch featuring PC pins for through-hole mounting with a right-angle orientation. This non-illuminated switch offers a 20VAC/20VDC voltage rating and a 0.4VA contact rating, with gold-plated copper contacts for enhanced conductivity. The brass, chrome-plated long baton lever provides a standard round actuator type, and the component is rated for 6000 electrical life cycles. Designed for operation between -30°C and 85°C, it includes a bracket and threads for secure PC mounting and is RoHS compliant and sealable.
TE Connectivity 4-1825136-2 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825136-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.