SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 17.45mm length. Offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Operates within a -30°C to 85°C temperature range, with AC voltage ratings of 125V and 250V, and a DC rated voltage of 28V. Designed for solder termination and is sealable, with UL94 V-1 flammability rating and RoHS compliance.
TE Connectivity 4-1825137-2 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825137-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.