TE Connectivity 4-1825137-5 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825137-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.