
Miniature SPDT toggle switch featuring a short baton lever actuator and PC pin terminations. Designed for PC mounting with an integrated bracket, this straight-bodied switch offers a 5A at 120VAC/28VDC rating, 250VAC maximum AC voltage, and 28VDC maximum DC voltage. It supports ON OFF (ON) switching and boasts an electrical life of 6,000 cycles, operating within a temperature range of -30°C to 85°C.
TE Connectivity 4-1825137-6 technical specifications.
| Actuator Style | Short Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.86 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.86 |
| Product Height (mm) | 22.86 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.86 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1825137-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.