SPDT toggle switch featuring PC pins for through-hole mounting with a bracket. Offers a 5A contact current rating at 250VAC/28VDC, with silver-plated copper contacts and a brass, chrome-plated short baton lever. Designed for a straight orientation, this non-illuminated switch has an electrical life of 6000 cycles and operates within a -30°C to 85°C temperature range. UL94 V-1 flammability rating and RoHS compliant.
TE Connectivity 4-1825137-7 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825137-7 to view detailed technical specifications.
No datasheet is available for this part.