SPDT toggle switch featuring a large flat lever and wire lug termination for solder mounting. Rated for 5A at 250VAC and 28VDC, with a silver-plated copper contact material and an electrical life of 6000 cycles. This non-illuminated, sealable switch operates within a temperature range of -20°C to 85°C and meets UL94 V-1 flammability standards. Packaged in bulk for convenience.
TE Connectivity 4-1825137-8 technical specifications.
| Actuator Length | 12.29mm |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Solder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825137-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.