SP3T, DPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 12.37mm length. Offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. Rated for 250V AC maximum and 28V DC, with a 125V AC voltage rating. Designed for solder termination and includes sealability.
TE Connectivity 4-1825139-0 technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-On-On |
| Termination | Lug |
| Throw Configuration | SP3T, DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825139-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.