TE Connectivity 4-1825139-5 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Lug |
| Throw Configuration | DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825139-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.