TE Connectivity 4-1825142-6 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825142-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.