SPDT toggle switch with PC pin termination, featuring a short baton lever and PC mount with bracket. Rated for 5A at 250VAC/28VDC, with a 120V AC rating. Operates within a -30°C to 85°C temperature range, offering IP67, waterproof, and dust-tight protection. Includes a brass actuator with silver-plated copper contacts and a UL94 V-0 flammability rating.
TE Connectivity 4-1825142-7 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Gemini AE |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1825142-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.