TE Connectivity 4-1833008-1 technical specifications.
| Coil Current | 10.21mA |
| Coil Resistance | 2.35kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1833008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.