This 200kR 5% 500V resistor is packaged in an axial configuration and mounts through a hole. It is designed to operate within a temperature range of -55°C to 155°C and has a maximum power dissipation of 2W. The resistor is compliant with ELV regulations and is available in quantities of 1000 per reel. It is not radiation hardened and is RoHS compliant.
TE Connectivity 4-1879353-1 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | RR, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.