The 4-1879514-2 is a 1206 package chip resistor with a resistance of 287 ohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is available in quantities of 20,000. The resistor is packaged in tape and reel format and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 287R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |