TE Connectivity 4-1879534-4 technical specifications.
| Package/Case | 0805 |
| Length | 0.083inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 280kR |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Tolerance | 1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879534-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.