TE Connectivity 4-1879634-6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 3.7mm |
| ELV | Compliant |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 400.011771mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879634-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.