TE Connectivity 4-1879639-9 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 3.7mm |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | H4, Holsworthy |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879639-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.